09022326835 | Harting
Female connector, type B, 32 pole, a, pitch 2.54 mm, solder pin, straight, 09022326835
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Next delivery: 42 pcs. on 2025-05-02
Leadtime: 10 Weeks **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.7961 €
50 pcs.
3.4510 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09022326835, Harting
Female connector, Wave soldering termination, Rated current: 2 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 2 | |
Connection | Lötstift | |
Design | B | |
Contact type | Buchse | |
Contact row assignment | a | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 32-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |