09022642827 | Harting
Female connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, 09022642827
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Female connector, 09022642827, Harting
Female connector with wave soldering termination, straight, coding with loss of contacts, PCB fixing: with fixing flange.
Technical specifications
Anforderungsstufe | 1 | |
Anschluss | Lötstift | |
Bauform | B | |
Kontaktart | Buchse | |
Kontaktreihenbelegung | a-b | |
Nennstrom | 2 A | |
Orientierung | gerade | |
Polzahl | 64-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |