09026646921 | Harting

Male connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, angled, 09026646921

Order No.: 44F311
EAN: 4099891015428
MPN:
09026646921
09 02 664 6921
Series: DIN 41612
09026646921 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1876 €

Male connector, 09026646921, Harting

Male connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 64, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design B
Contact type pin
Pin number 64 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes