09027646824 | Harting
Female connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, 09027646824
Unit Price (€ / pc.)
8.1753 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Female connector, 09027646824, Harting
Female connector, Wave soldering termination, Rated current: 2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Anforderungsstufe | 2 | |
Anschluss | Lötstift | |
Bauform | B | |
Kontaktart | Buchse | |
Kontaktreihenbelegung | a-b | |
Nennstrom | 2 A | |
Orientierung | gerade | |
Polzahl | 64-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |