09031322921 | Harting

Male connector, type C, 32 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09031322921

Order No.: 44F392
EAN: 4099891015497
MPN:
09031322921
09 03 132 2921
Series: DIN 41612
Harting
09031322921 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0940 €

Male connector, 09031322921, Harting

Male connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Performance level 1
Connection solder pin
Design C
Contact type pin
Contact row assignment a-b-c
Rated current 2 A
Orientation angled
Pin number 32 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes