09031326922 | Harting
Male connector, type C, 32 pole, a-c, pitch 2.54 mm, solder pin, straight, gold-plated, 09031326922
Unit Price (€ / pc.)
4.3554 € *
Available: 30 pcs.
Leadtime: 12 Weeks **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
4.0103 €
50 pcs.
3.6414 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB male connector C, straight, 3.0 mm solder pins, type Harting 0903.
Contact assignment: 96-pole rows a, b, c, all contacts. 64-pole rows a, c, all contacts. 32-pole rows a, c each second contact (for 5.08 mm grid). Solder pins for 0.8 mm holes.
Type: 1326922, 32-pole, a-c
Technical specifications
Anschluss | Lötstift | |
Bauform | C | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Kontaktreihenbelegung | a-c | |
Nennstrom | 2 A | |
Orientierung | gerade | |
Polzahl | 32-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |