09031327921 | Harting
Male connector, type C, 32 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09031327921
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Male connector, 09031327921, Harting
Male connector, Wave soldering termination, Rated current: 2 A, Contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 3, acc. to IEC 60603-2, Coding: Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 3 | |
Connection | solder pin | |
Design | C | |
Contact type | pin | |
Contact row assignment | a-b-c | |
Rated current | 2 A | |
Orientation | angled | |
Pin number | 32 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |