09031642951 | Harting
Male connector, type C, 64 pole, AC, pitch 2.54 mm, solder pin, angled, 09031642951
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Male connector, 09031642951, Harting
Male connector with wave soldering termination, angled, coding with loss of contacts, side coding, PCB fixing: with fixing flange.
Technical specifications
Performance level | 1 | |
Connection | Lötstift | |
Design | C | |
Contact type | Stift | |
Contact row assignment | a-c | |
Rated current | 2 A | |
Orientation | abgewinkelt | |
Pin number | 64-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |