09031646922 | Harting
Male connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, straight, gold-plated, 09031646922
Unit Price (€ / pc.)
4.2364 € *
Available: 39 pcs.
Leadtime: 12 Weeks **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9389 €
50 pcs.
3.6295 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 09031646922, Harting
Male connector, Wave soldering termination, Rated current: 2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Design | C | |
Contact type | Stift | |
Pin number | 64-polig | |
Contact row assignment | a-c | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Orientation | gerade | |
contact surface | vergoldet | |
Rated current | 2 A | |
Performance level | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |