09031962919 | Harting

Male connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09031962919

Order No.: 44F427
EAN: 4099891015688
MPN:
09031962919
09 03 196 2919
Series: DIN 41612
Harting
09031962919 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.3899 €
50 pcs.
6.4855 €
100 pcs.
5.7120 €
500 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 09031962919, Harting

Male connector, Reflow soldering termination (THR), Rated current: ‌2 A, Contacts: 96, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, Beige

Technical specifications
Performance level 1
Connection solder pin
Design C
Contact type pin
Contact row assignment a-b-c
Rated current 2 A
Orientation angled
Pin number 96 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes