09031962921222 | Harting
Male connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09031962921222
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Male connector, 09031962921222, Harting
Male connector, Wave soldering termination, Rated current: 2 A, Contacts: 96, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7035 (light grey)
Technical specifications
Anforderungsstufe | 1 | |
Anschluss | Lötstift | |
Bauform | C | |
Kontaktart | Stift | |
Kontaktreihenbelegung | a-b-c | |
Nennstrom | 2 A | |
Orientierung | abgewinkelt | |
Polzahl | 96-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |