09032326845 | Harting
Female connector, type C, 32 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 09032326845
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Female connector, 09032326845, Harting
Female connector, Wave soldering termination, Rated current: 2 A, Contacts: 32, Kinked, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 2 | |
Connection | solder pin | |
Design | C | |
Contact type | socket | |
contact surface | gold-plated | |
Contact row assignment | a-b-c | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 32 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |