09032326855 | Harting

Female connector, type C, 32 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09032326855

Order No.: 44F452
EAN: 4099891015916
MPN:
09032326855
09 03 232 6855
Series: DIN 41612
09032326855 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2848 €

Female connector, 09032326855, Harting

Female connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 32, Kinked, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 32 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes