09032327825 | Harting

Female connector, type C, 32 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09032327825

Order No.: 44F456
EAN: 4099891015930
MPN:
09032327825
09 03 232 7825
Series: DIN 41612
09032327825 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0706 €

Female connector, 09032327825, Harting

Female connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 3, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 32 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 2 A
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes