09032602840 | Harting
Female connector, type M, 64 pole, a-b-c, press-in connection, straight, gold-plated, 09032602840
Unit Price (€ / pc.)
16.9337 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
16.93 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9337 €
10 pcs.
15.4105 €
50 pcs.
13.8635 €
100 pcs.
12.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09032602840, Harting
Female connector, Press-in termination, Rated current: 2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey).
Technical specifications
Performance level | 1 | |
Connection | Einpressanschluss | |
Design | M | |
Contact type | Buchse | |
contact surface | vergoldet | |
Contact row assignment | a-b-c | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 64-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |