09032606804 | Harting

Female connector, type M, 60 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09032606804

Order No.: 44F475
EAN: 4099891016029
MPN:
09032606804
09 03 260 6804
Series: DIN 41612
09032606804 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1400 €

Female connector, 09032606804, Harting

Female connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design M
Contact type socket
Pin number 60 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes