09032606850 | Harting

Female connector, type M, 60 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09032606850

Order No.: 44F478
EAN: 4099891016050
MPN:
09032606850
09 03 260 6850
Series: DIN 41612
Harting
09032606850 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
6.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4498 €

Female connector, 09032606850, Harting

Female connector, Press-in termination, Rated current: ‌2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Performance level 2
Connection press-in connection
Design M
Contact type socket
Contact row assignment a-b-c
Rated current 2 A
Orientation straight
Pin number 60 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes