09032646821 | Harting
Female connector, type C, 64 pole, a-c, pitch 2.54 mm, wire-wrap, straight, gold-plated, 09032646821
Unit Price (€ / pc.)
7.0448 € *
Available: 58 pcs.
Leadtime: 6 Weeks **
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
10 pcs.
6.1999 €
100 pcs.
5.4264 €
250 pcs.
5.2122 €
1000 pcs.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09032646821, Harting
Female connector, Wrap termination, Rated current: 2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Design | C | |
Contact type | Buchse | |
Pin number | 64-polig | |
Contact row assignment | a-c | |
Grid | 2.54 mm | |
Connection | Wire-Wrap | |
Orientation | gerade | |
contact surface | vergoldet | |
Rated current | 2 A | |
Performance level | 2 |
Download
Logistics
Country of origin | FI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |