09032646828 | Harting
Female connector, type C, 64 pole, AC, pitch 2.54 mm, IDC connection, straight, 09032646828
Unit Price (€ / pc.)
15.4224 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4224 €
10 pcs.
14.1848 €
50 pcs.
12.9115 €
100 pcs.
11.6382 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09032646828, Harting
Female connector with IDC insulation displacement termination, straight, coding with loss of contacts, PCB fixing: with fixing flange.
Technical specifications
Performance level | 2 | |
Connection | Schneidklemmanschluss | |
Design | C | |
Contact type | Buchse | |
Contact row assignment | a-c | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 64-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |