09032646878 | Harting
Female connector, type C, 64 pole, a-b-c, pitch 2.54 mm, wire-wrap, straight, gold-plated, 09032646878
Unit Price (€ / pc.)
6.1523 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Female connector, 09032646878, Harting
Female connector, Wrap termination, Rated current: 2 A, Contacts : 64, Straight, Copper alloy, Noble metal over Ni Mating side, Noble metal over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Anforderungsstufe | 2 | |
Anschluss | Wire-Wrap | |
Bauform | C | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Kontaktreihenbelegung | a-b-c | |
Nennstrom | 2 A | |
Orientierung | gerade | |
Polzahl | 64-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | FI |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |