09032648825 | Harting
Female connector, type C, 64 pole, AC, pitch 2.54 mm, solder pin, straight, gold-plated, 09032648825
Unit Price (€ / pc.)
15.2439 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Female connector, 09032648825, Harting
Female connector with wave soldering termination, straight, coding with loss of contacts, PCB fixing: with fixing flange.
Technical specifications
Design | C | |
Contact type | Buchse | |
Pin number | 64-polig | |
Contact row assignment | a-c | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Orientation | gerade | |
contact surface | vergoldet | |
Rated current | 2 A | |
Performance level | 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |