09032966866 | Harting
Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09032966866
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Female connector, 09032966866, Harting
Female connector with press-in termination, straight, coding with loss of contacts, PCB fixing: with fixing flange.
Technical specifications
Performance level | 2 | |
Connection | Einpressanschluss | |
Design | C | |
Contact type | Buchse | |
Contact row assignment | a-b-c | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 96-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |