09037966850 | Harting

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09037966850

Order No.: 44F599
EAN: 4099891017002
MPN:
09037966850
09 03 796 6850
Series: DIN 41612
09037966850 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
7.5684 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5684 €

Female connector, 09037966850, Harting

Female connector, Press-in termination, Rated current: ‌2 A, Contacts: 96, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection press-in connection
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes