09040323215 | Harting
Female connector, type D, 32 pole, pitch 5.08 mm, crimp connection, straight, 09040323215
Unit Price (€ / pc.)
7.3661 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Technical specifications
Connection | Crimpanschluss | |
Design | D | |
Contact type | Buchse | |
Orientation | gerade | |
Pin number | 32-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |