09042322831 | Harting
Female connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, straight, gold-plated, 09042322831
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Female connector, 09042322831, Harting
Female connector, Wave soldering termination, Rated current: 6 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Anforderungsstufe | 1 | |
Anschluss | Lötstift | |
Bauform | D | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Kontaktreihenbelegung | a-c | |
Nennstrom | 6 A | |
Orientierung | gerade | |
Polzahl | 32-polig | |
Rastermaß | 5.08 mm |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |