09043326831 | Harting
Female connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, straight, gold-plated, 09043326831
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Female connector, 09043326831, Harting
Female connector, Wave soldering termination, Rated current: 6 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, With snap-in clip, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Design | D | |
Contact type | Buchse | |
Pin number | 32-polig | |
Contact row assignment | a-c | |
Grid | 5.08 mm | |
Connection | Lötstift | |
Orientation | gerade | |
contact surface | vergoldet | |
Rated current | 6 A | |
Performance level | 2 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |