09043326919 | Harting
Male connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, angled, gold-plated, 09043326919
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 09043326919, Harting
Male connector, Reflow soldering termination (THR), Rated current: 6 A, Contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, With snap-in clip, Thermoplastic resin, glass-fibre filled, Beige
Technical specifications
Anforderungsstufe | 2 | |
Anschluss | Lötstift | |
Bauform | D | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Kontaktreihenbelegung | a-c | |
Nennstrom | 6 A | |
Orientierung | abgewinkelt | |
Polzahl | 32-polig | |
Rastermaß | 5.08 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |