09050483204 | Harting
Female connector, type E, 48 pole, pitch 5.08 mm, crimp connection, straight, 09050483204
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Crimpanschluss | |
Design | E | |
Contact type | Buchse | |
Orientation | gerade | |
Pin number | 48-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |