09056486931 | Harting
Male connector, type E, 48 pole, a-c-e, pitch 5.08 mm, solder pin, angled, 09056486931
Unit Price (€ / pc.)
9.877 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 09056486931, Harting
Male connector, Wave soldering termination, Rated current: 6 A, Contacts: 48, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 2 | |
Connection | Lötstift | |
Design | E | |
Contact type | Stift | |
Contact row assignment | a-c-e | |
Rated current | 6 A | |
Orientation | abgewinkelt | |
Pin number | 48-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |