09060152912 | Harting
Male connector, type H15, 15 pole, z-d, pitch 5.08 mm, faston plug, straight, silver-plated, 09060152912
Unit Price (€ / pc.)
13.2328 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
13.23 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2328 €
10 pcs.
12.1737 €
50 pcs.
11.0908 €
100 pcs.
9.9722 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 09060152912, Harting
Male connector, Faston termination, Rated current: 15 A, Contacts: 15, Straight, Copper alloy, Silver plated Mating side, Performance level: 1, acc. to IEC 60603-2, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Design | H15 | |
Contact type | Stift | |
Pin number | 15-polig | |
Contact row assignment | z-d | |
Grid | 5.08 mm | |
Connection | Flachstecker | |
Orientation | gerade | |
contact surface | versilbert | |
Rated current | 15 A | |
Performance level | 1 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |