09060152922 | Harting
Male connector, type H15, 15 pole, z-d, pitch 5.08 mm, faston plug, straight, silver-plated, 09060152922
Unit Price (€ / pc.)
7.9730 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Male connector, 09060152922, Harting
Male connector, Faston termination, Rated current: 15 A, Contacts: 15, Straight, Copper alloy, Silver plated Mating side, Performance level: 1, acc. to IEC 60603-2, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Design | H15 | |
Contact type | Stift | |
Pin number | 15-polig | |
Contact row assignment | z-d | |
Grid | 5.08 mm | |
Connection | Flachstecker | |
Orientation | gerade | |
contact surface | versilbert | |
Rated current | 15 A | |
Performance level | 1 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |