09060452875 | Harting
Female connector, type FM, 45 pole, z-b-d, solder/crimp connection, straight, gold-plated, 09060452875
Unit Price (€ / pc.)
20.6941 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
20.69 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6941 €
10 pcs.
18.8377 €
25 pcs.
16.9575 €
50 pcs.
14.9107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09060452875, Harting
Female connector, Wave soldering termination, Crimp termination, Rated current: 6 A, Contacts: 45, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey).
Technical specifications
Performance level | 1 | |
Connection | Löt-/Crimpanschluss | |
Design | FM | |
Contact type | Buchse | |
contact surface | vergoldet | |
Contact row assignment | z-b-d | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 45-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |