09060482903 | Harting
Male connector, type F, 48 pole, z-b-d, pitch 5.08 mm, wire-wrap, straight, gold-plated, 09060482903
Unit Price (€ / pc.)
46.2434 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
46.24 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2434 €
10 pcs.
43.9348 €
25 pcs.
41.3049 €
50 pcs.
38.8178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 09060482903, Harting
Male connector, Wrap termination, Rated current: 6 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 1 | |
Connection | Wire-Wrap | |
Design | F | |
Contact type | Stift | |
contact surface | vergoldet | |
Contact row assignment | z-b-d | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 48-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |