09060482905 | Harting
Male connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, gold-plated, 09060482905
Unit Price (€ / pc.)
19.7064 € *
Available: 0 pcs.
Leadtime: 1 Week **
Male connector, 09060482905, Harting
Male connector, Wave soldering termination, Rated current: 6 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole codin g, Shroud coding, Coding with loss of contacts, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 1 | |
Connection | Lötstift | |
Design | F | |
Contact type | Stift | |
contact surface | vergoldet | |
Contact row assignment | z-b-d | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 48-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |