09060643302 | Harting

Female connector, type F, 16 pole, pitch 5.08 mm, crimp connection, straight, 09060643302

Order No.: 44F845
EAN: 4099889989106
MPN:
09060643302
09 06 064 3302
Series: DIN 41612
Harting
09060643302 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
29.1193 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
29.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.1193 €
Technical specifications
Connection crimp connection
Design F
Contact type socket
Orientation straight
Pin number 16 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes