09061152932 | Harting
Male connector, type H15, 15 pole, z-d, pitch 5.08 mm, solder pin, angled, silver-plated, 09061152932
Unit Price (€ / pc.)
8.8655 € *
Available: 68 pcs.
Next delivery: 200 pcs. on 2025-08-25
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
7.7945 €
100 pcs.
6.8306 €
250 pcs.
6.5688 €
1000 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09061152932, Harting
Male connector, Wave soldering termination, Rated current: 15 A, Contacts: 15, Angled, Copper alloy, Silver plated Termination side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Shroud coding, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Filter | Property | Value |
---|---|---|
Design | H15 | |
Contact type | pin | |
Pin number | 15 pole | |
Contact row assignment | z-d | |
Grid | 5.08 mm | |
Connection | solder pin | |
Orientation | angled | |
contact surface | silver-plated | |
Rated current | 15 A | |
Performance level | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |