09061216981 | Harting
Male connector, type M/H, 21 pole, z-b-d, pitch 5.08 mm, solder pin, angled, gold-plated, 09061216981
Unit Price (€ / pc.)
14.9583 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Male connector, 09061216981, Harting
Male connector, Wave soldering termination, Rated current: 6 A, Contacts: 26, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Flange coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Anforderungsstufe | 2 | |
Anschluss | Lötstift | |
Bauform | M/H | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Kontaktreihenbelegung | z-b-d | |
Nennstrom | 6 A | |
Orientierung | abgewinkelt | |
Polzahl | 21-polig | |
Rastermaß | 5.08 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |