09061316922 | Harting
Male connector, type M/H, 31 pole, z-b-d, pitch 5.08 mm, solder pin, angled, tin-plated, 09061316922
Unit Price (€ / pc.)
10.2578 € *
Available: 117 pcs.
Leadtime: 13 Weeks **
Total Price:
10.26 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2578 €
10 pcs.
9.0321 €
50 pcs.
8.4252 €
150 pcs.
8.0444 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 09061316922, Harting
Male connector, Wave soldering termination, Rated current: 6, 15, Contacts: 31, Angled, Copper alloy, Noble metal Mating side, signal contacts, Silver plated Mating side, power contacts, Sn over Ni Termination side, signal contacts, Sn over Ni Termination side, power contacts, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Design | M/H | |
Contact type | Stift | |
Pin number | 31-polig | |
Contact row assignment | z-b-d | |
Grid | 5.08 mm | |
Connection | Lötstift | |
Orientation | abgewinkelt | |
contact surface | verzinnt | |
Rated current | 6 A | |
Performance level | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |