09061326931 | Harting
Male connector, type F, 32 pole, z-d, pitch 5.08 mm, solder pin, angled, gold-plated, 09061326931
Unit Price (€ / pc.)
6.1880 € *
Available: 58 pcs.
Leadtime: 8 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
10 pcs.
5.4383 €
100 pcs.
4.7838 €
250 pcs.
4.6053 €
1000 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 09061326931, Harting
Male connector, Wave soldering termination, Rated current: 6 A, Contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Anforderungsstufe | 2 | |
Anschluss | Lötstift | |
Bauform | F | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Kontaktreihenbelegung | z-d | |
Nennstrom | 6 A | |
Orientierung | abgewinkelt | |
Polzahl | 32-polig | |
Rastermaß | 5.08 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |