09061326931222 | Harting

Male connector, type F, 32 pole, z-d, pitch 5.08 mm, solder pin, angled, gold-plated, 09061326931222

Order No.: 45F0583
EAN: 4099891019891
MPN:
09061326931222
09 06 132 6931 222
Series: DIN 41612
Harting
09061326931222 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2483 €

Male connector, 09061326931222, Harting

Male connector, Wave soldering termination, Rated current: ‌6 A, Contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7035 (light grey)

Technical specifications
Performance level 2
Connection solder pin
Design F
Contact type pin
contact surface gold-plated
Contact row assignment z-d
Rated current 6 A
Orientation angled
Pin number 32 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes