09061327931 | Harting
Male connector, type F, 32 pole, z-b-d, pitch 5.08 mm, solder pin, angled, 09061327931
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Male connector, 09061327931, Harting
Male connector, Wave soldering termination, Rated current: 6 A, contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 3, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 3 | |
Connection | Lötstift | |
Design | F | |
Contact type | Stift | |
Contact row assignment | z-b-d | |
Rated current | 6 A | |
Orientation | abgewinkelt | |
Pin number | 32-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |