09061482901 | Harting

Male connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, angled, gold-plated, 09061482901

Order No.: 44F864
EAN: 4099891018900
MPN:
09061482901
09 06 148 2901
Series: DIN 41612
09061482901 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
11.8762 € *
Available: 9 pcs.
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
10 pcs.
10.4601 €
50 pcs.
9.7342 €
150 pcs.
9.3058 €
500 pcs.
8.8417 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09061482901, Harting

Male connector, Wave soldering termination, Rated current: ‌6 A, Contacts: 48, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design F
Contact type pin
Pin number 48 pole
Contact row assignment z-b-d
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 6 A
Performance level 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes