09062093201 | Harting
Female connector, type F, 9 pole, z-b-d, pitch 5.08 mm, crimp connection, straight, 09062093201
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Female connector, 09062093201, Harting
Female connector, Crimp termination, Contacts: 9, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Connection | Crimpanschluss | |
Design | F | |
Contact type | Buchse | |
Contact row assignment | z-b-d | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |