09062152891 | Harting
Female connector, type H, 15 pole, z-d, pitch 10.16 mm, solder pin, straight, gold-plated, 09062152891
Unit Price (€ / pc.)
9.1868 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Female connector, 09062152891, Harting
Female connector, Wave soldering termination, Rated current: 15 A, Contacts: 15, Straight, Copper alloy, Au over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Shroud coding, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Design | H | |
Contact type | Buchse | |
Pin number | 15-polig | |
Contact row assignment | z-d | |
Grid | 10.16 mm | |
Connection | Lötstift | |
Orientation | gerade | |
contact surface | vergoldet | |
Rated current | 15 A | |
Performance level | 1 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |