09062322821 | Harting
Female connector, type F, 32 pole, z-b-d, pitch 5.08 mm, wire-wrap, straight, 09062322821
Unit Price (€ / pc.)
10.6862 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Female connector, 09062322821, Harting
Female connector, Wrap termination, Rated current: 6 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 1 | |
Connection | Wire-Wrap | |
Design | F | |
Contact type | Buchse | |
Contact row assignment | z-b-d | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 32-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |