09062322835 | Harting
Female connector, type F, 32 pole, z-b-d, pitch 5.08 mm, solder pin, straight, gold-plated, 09062322835
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Female connector, 09062322835, Harting
Female connector, Wave soldering termination, Rated current: 6 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, Shroud coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 1 | |
Connection | solder pin | |
Design | F | |
Contact type | socket | |
contact surface | gold-plated | |
Contact row assignment | z-b-d | |
Rated current | 6 A | |
Orientation | straight | |
Pin number | 32 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |