09062326858 | Harting

Female connector, type F, 32 pole, z-b-d, pitch 5.08 mm, solder pin, straight, gold-plated, 09062326858

Order No.: 44F918
EAN: 4099891019280
MPN:
09062326858
09 06 232 6858
Series: DIN 41612
09062326858 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
8.9845 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.9845 €

Female connector, 09062326858, Harting

Female connector, Wave soldering termination, Rated current: ‌6 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, Shroud coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design F
Contact type socket
Pin number 32 pole
Contact row assignment z-b-d
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 6 A
Performance level 2
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes