09062482833 | Harting

Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, gold-plated, 09062482833

Order No.: 44F936
EAN: 4099891019419
MPN:
09062482833
09 06 248 2833
Series: DIN 41612
Harting
09062482833 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
9.5795 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.5795 €

Female connector, 09062482833, Harting

Female connector, Wave soldering termination, Rated current: ‌6 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, Shroud coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Performance level 1
Connection solder pin
Design F
Contact type socket
contact surface gold-plated
Contact row assignment z-b-d
Rated current 6 A
Orientation straight
Pin number 48 pole
Grid 5.08 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes