09062486832 | Harting
Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, press-in connection, straight, 09062486832
Unit Price (€ / pc.)
7.6041 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Female connector, 09062486832, Harting
Female connector, Press-in termination, Rated current: 6 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, Shroud coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 2 | |
Connection | Einpressanschluss | |
Design | F | |
Contact type | Buchse | |
Contact row assignment | z-b-d | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 48-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |