09062487833 | Harting
Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, gold-plated, 09062487833
Unit Price (€ / pc.)
9.8532 € *
Available: 19 pcs.
Leadtime: 4 Weeks **
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
10 pcs.
9.0559 €
50 pcs.
8.2467 €
100 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09062487833, Harting
Female connector, Wave soldering termination, Rated current: 6 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 3, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, Shroud coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 3 | |
Connection | Lötstift | |
Design | F | |
Contact type | Buchse | |
contact surface | vergoldet | |
Contact row assignment | z-b-d | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 48-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |